Latch; Cmos; 35 ma (con.); 2 V (min.); 0.8 V (min.); 10 Pf (max.); SOIC
Rochester Electronics SN74HCT373DWE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 6mA |
| Packaging | Bulk |
| Propagation Delay | 40ns |
| RoHS | Not Compliant |
No datasheet is available for this part.