The SN74HCT374PWT is an 8-bit bus transceiver from Rochester Electronics. It operates at a frequency of 40MHz and has an output current of 6mA. The device is packaged in a TSSOP package and is lead free. It is also compliant with SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HCT374PWT technical specifications.
| Package/Case | TSSOP |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 6mA |
| Packaging | Bulk |
| Propagation Delay | 41ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |