The SN74HCT541DW is an 8-bit 8-channel octal buffer from Rochester Electronics. It features a propagation delay of 26ns and an output current of 20mA. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations.
Rochester Electronics SN74HCT541DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 26ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HCT541DW to view detailed technical specifications.
No datasheet is available for this part.