The SN74HCT541N is an 8-bit octal D-type flip-flop from Rochester Electronics. It features a propagation delay of 26ns and an output current of 35mA. The device is packaged in a lead-free PDIP and is available in bulk packaging. The SN74HCT541N is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HCT541N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 35mA |
| Packaging | Bulk |
| Propagation Delay | 26ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |