The SN74HCT573DBR is an 8-bit non-inverting 8-channel logic gate from Rochester Electronics. It features a package type of SSOP and is packaged in cut tape. The device has a propagation delay of 40ns and is compliant with Reach SVHC regulations. It can handle an output current of 6mA and is lead-free. The device is designed for use in applications requiring high-speed logic operations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Gates | 8 |
| Number of Outputs | 8 |
| Output Current | 6mA |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |