The SN74HCT573DW is an 8-bit non-inverting shift register from Rochester Electronics. It features 8 outputs and can supply up to 6mA of current. The device is packaged in a SOIC package and is compliant with lead-free standards. The SN74HCT573DW has a propagation delay of 40ns and is SVHC compliant.
Rochester Electronics SN74HCT573DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 6mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.