The SN74HCT573DWR is an 8-bit non-inverting shift register from Rochester Electronics. It features a propagation delay of 40ns and an output current of 6mA. The device is packaged in a lead-free SOIC package and is available in bulk packaging. It is designed for use in a variety of applications, including data transfer and storage.
Rochester Electronics SN74HCT573DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 6mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| RoHS | Not Compliant |
No datasheet is available for this part.