The SN74HCT574DW is an 8-bit non-inverting logic 8-output buffer with a maximum frequency of 40MHz and an output current of 6mA. It is packaged in a SOIC package and is lead-free. The device is compliant with the Restriction of Hazardous Substances (RoHS) directive and is suitable for use in applications where the Restriction of Hazardous Substances (RoHS) directive is a requirement. The SN74HCT574DW operates over a temperature range of -40°C to 85°C. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 6mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 41ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |