The SN74HCU04D is a 6-bit hex inverter from Rochester Electronics, packaged in a lead-free SOIC package. It features a propagation delay of 17ns and an output current of 5.2mA. The device is compliant with Reach SVHC regulations and is available in bulk packaging.
Rochester Electronics SN74HCU04D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 17ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.