The SN74HCU04DR is a 6-bit hex inverter from Rochester Electronics. It features a propagation delay of 17ns and an output current of 25mA. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. It is available in bulk packaging.
Rochester Electronics SN74HCU04DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 25mA |
| Packaging | Bulk |
| Propagation Delay | 17ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.