The SN74HCU04N is a 6-bit hex inverter from Rochester Electronics. It features a PDIP package and is lead-free. The device has six inverters with an output current of 5.2mA and a propagation delay of 17ns. The SN74HCU04N is packaged in bulk and is compliant with Reach SVHC regulations.
Rochester Electronics SN74HCU04N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 17ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.