The SN74LS00PSR is a 4-bit hex inverter from Rochester Electronics. It features a propagation delay of 15ns and an output current of 16mA. The device is packaged in a lead-free SOP package and is available in bulk packaging. The SN74LS00PSR is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS00PSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 16mA |
| Packaging | Bulk |
| Propagation Delay | 15ns |
| Quiescent Current | 2.4mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |