6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SSOP 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS06DBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Packaging | Bulk |
| Propagation Delay | 20ns |
| RoHS | Not Compliant |