The SN74LS09N is a 4-bit hex inverter from Rochester Electronics. It features a propagation delay of 35ns and an output current of 8mA. The device is packaged in a PDIP and is available in a lead-free version. The SN74LS09N is compliant with Reach SVHC regulations but not RoHS compliant.
Rochester Electronics SN74LS09N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 35ns |
| Quiescent Current | 4.4mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.