Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS109ADR technical specifications.
| Package/Case | SOIC |
| Frequency | 33MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 40ns |
| RoHS | Not Compliant |