Decoder/Driver Single 4-to-10 16-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS145DR technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Number of Outputs | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |