Multiplexer 1-Element Bipolar Totem-Pole 8-IN 16-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS153NE4 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |