Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS158DR technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |