Shift Register, 8-Bit, TTL, PDIP14
Rochester Electronics SN74LS164N technical specifications.
| Package/Case | PDIP |
| Frequency | 36MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 100uA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.