Counter Single 4-Bit Sync Binary UP/Down 16-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS169BD technical specifications.
| Package/Case | SOIC |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |