SN74LS173AN
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS173AN technical specifications.
| Package/Case | PDIP |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |