The SN74LS195AN is a 16-bit parallel-in/parallel-out shift register from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 5V. The device is packaged in a plastic dual in-line package (PDIP-16) with a width of 7.62mm and a length of 19.175mm. It features a propagation delay of 26ns and a maximum clock frequency of 30MHz.
Rochester Electronics SN74LS195AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | LS |
| Propagation Delay (tpd) | 26 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74LS195AN to view detailed technical specifications.
No datasheet is available for this part.