Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS19ADR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Gates | 6 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 30ns |
| RoHS | Not Compliant |