The SN74LS20DR is a 2-input NAND gate integrated circuit with 2-bit functionality. It operates at a quiescent current of 1.2mA and features a propagation delay of 15ns. The device is packaged in a lead-free SOIC package and is RoHS compliant.
Rochester Electronics SN74LS20DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 15ns |
| Quiescent Current | 1.2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.