The SN74LS279AD is a 4-bit non-inverting buffer from Rochester Electronics. It features an output current of 8mA and a propagation delay of 22ns. The device is packaged in a lead-free SOIC package and is compliant with SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS279AD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 3.8mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |