Latch Transparent 4-CH SR-Type 16-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS279AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 3.8mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.