4-ch, 2-input, 4.75-V to 5.25-V bipolar OR gates with TTL-compatible CMOS inputs 14-SO 0 to 70
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 22ns |
| Quiescent Current | 4.9mA |
| RoHS | Not Compliant |