4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates with open-collector outputs 14-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS33DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 32ns |
| Quiescent Current | 9.6mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |