The SN74LS373DWR is an 8-bit non-inverting D-type flip-flop from Rochester Electronics. It features 8 outputs and a propagation delay of 18ns. The device operates with a quiescent current of 24mA. The package is SOIC and is available in bulk packaging. The device is lead-free and meets lead-free standards.
Rochester Electronics SN74LS373DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 24mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LS373DWR to view detailed technical specifications.
No datasheet is available for this part.