4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-SO 0 to 70
Rochester Electronics SN74LS37NSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 24ns |
| RoHS | Not Compliant |
No datasheet is available for this part.