Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS393DR technical specifications.
| Package/Case | SOIC |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |