Counter; Ttl; 14-LEAD PDIP; 7 V; 38 ma (typ.); 2 V; 0.8 V; 3.4 V (typ.)
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS393NE4 technical specifications.
| Package/Case | PDIP |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |