Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS541DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 18ns |
| Quiescent Current | 30mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |