Counter; Ttl; 16-LEAD PDIP; 5 V (typ.); 44 ma (typ.); 2 V (min.); 0.80 V (max.)
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS590N technical specifications.
| Package/Case | PDIP |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 44mA |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |