SN74LS594N
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS594N technical specifications.
| Package/Case | PDIP |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |