Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
Rochester Electronics SN74LS595D technical specifications.
| Package/Case | SOIC |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LS595D to view detailed technical specifications.
No datasheet is available for this part.