SN74LS624DR
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS624DR technical specifications.
| Package/Case | SOIC |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 20mA |
| Number of Bits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |