Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS641-1DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| RoHS | Not Compliant |