4-by-4 register files with 3-state outputs 16-SO 0 to 70
Rochester Electronics SN74LS670NSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Packaging | Bulk |
| Propagation Delay | 45ns |
| RoHS | Not Compliant |
No datasheet is available for this part.