Counter Single 4-Bit Binary UP/Down 20-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS697DW technical specifications.
| Package/Case | SOIC |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |