
The SN74LS73AD is a dual 2-bit high-speed buffer from Rochester Electronics. It operates at a frequency of 45MHz and can supply an output current of 8mA. The device is packaged in a SOIC package and is available in bulk packaging. The propagation delay is 20ns. The part is not RoHS compliant, but is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LS73AD technical specifications.
| Package/Case | SOIC |
| Frequency | 45MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
