Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube / IC D-TYPE POS TRG DUAL 14DIP
Rochester Electronics SN74LS74AN technical specifications.
| Package/Case | PDIP |
| Frequency | 33MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 25mA |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.