The SN74LV04AD is a 6-bit hex inverter from Rochester Electronics, packaged in a SOIC case. It is lead free and compliant with SVHC regulations. This device features a propagation delay of 8.5ns and an output current of 12mA.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV04AD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 12mA |
| Packaging | Bulk |
| Propagation Delay | 8.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |