6-ch, 2-V to 5.5-V inverters with open-drain outputs 14-TVSOP -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV06ADGVR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Gates | 6 |
| Number of Outputs | 6 |
| Packaging | Bulk |
| Propagation Delay | 6.5ns |
| RoHS | Not Compliant |