The SN74LV08AD is a 4-bit logic IC from Rochester Electronics, packaged in a lead-free SOIC package. It features a propagation delay of 20ns and an output current of 12mA. The device is available in bulk packaging and is compliant with SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV08AD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 12mA |
| Packaging | Bulk |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |