The SN74LV10AD is a 3-bit logic IC with 3 gates and an output current of 12mA. It is packaged in a lead-free SOIC package and is available in rail or tube packaging. The device has a propagation delay of 7ns and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 12mA |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |