SN74LV132ADGVR
Rochester Electronics SN74LV132ADGVR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 12mA |
| Packaging | Bulk |
| Propagation Delay | 23ns |
| RoHS | Not Compliant |
No datasheet is available for this part.