The SN74LV139AD is a 4-bit dual-spdt analog switch with a bandwidth of 70MHz. It is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. This device features 2 circuits and 4 outputs, with a throw configuration of DP4T. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |