Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Bandwidth | 70MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |