The SN74LV14ADR is a 6-bit hex inverter from Rochester Electronics, packaged in a SOIC case. It features a lead-free construction and is compliant with Reach SVHC regulations. The device has a propagation delay of 12ns and can supply an output current of up to 25mA. It is available in bulk packaging and is designed for use in a variety of applications.
Rochester Electronics SN74LV14ADR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 25mA |
| Packaging | Bulk |
| Propagation Delay | 12ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.